Reference Only
929504-2
Automotive Connectors 2X 3P JUN POW TIMGH
Datasheet
929504-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Junior Timer | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Junior Power Timer, Housing for Female Terminals | |
| Height | 29.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21.5 mm | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,450In Stock
7,750 expected 01-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $29.00 | |
| $0.573 | $57.30 | |
| $0.566 | $566.00 | |
| $0.543 | $1,086.00 | |
| $0.537 | $2,148.00 | |
| $0.53 | $4,240.00 | |
| $0.524 | $8,384.00 | |
| $0.518 | $16,576.00 |
Need more?
My Notes
Sign into see notes.