Reference Only
929051-1
Automotive Connectors MQS ABDEKA M.HEB12P
Datasheet
929051-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover Assembly | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | MQS | |
| Packaging | Each | |
| Application | Wire-to-Board/Device | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $564.00 | |
| $0.91 | $1,638.00 | |
| $0.83 | $2,490.00 | |
| $0.75 | $7,650.00 |
Need more?
Sign in to add projects and notes