Reference Only
928901-3
Terminals POS-LOCK RECEPTACLE 6 3
Datasheet
928901-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 13 AWG | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 16 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.3 mm | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.207 | $248.40 | |
| $0.194 | $2,095.20 |
Need more?
Available Regional Inventory
13,200 available now at ttieurope.com
Sign in to add projects and notes