Reference Only

928820-1

Automotive Connectors STD-TIMER KONTAKT

Manufacturer:

Mfr Part:
928820-1

TTI Part:
928820-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesStandard Timer
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket
Description/FunctionRAST Automotive Terminals
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.095$285.00
$0.094$564.00
$0.093$837.00
$0.092$1,380.00
$0.091$4,095.00
$0.084$7,560.00
$0.083$11,205.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1-1579007-4 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2151133-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFA080F110OV0010 ASSY APPLICATOR TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.