Reference Only
928083-1
Pin & Socket Connectors 1P POS-LOCK BUGH4 8
Datasheet
928083-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Contact Gender | Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $2,570.00 | |
| $0.483 | $4,830.00 | |
| $0.456 | $9,120.00 | |
| $0.45 | $22,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.