Reference Only

927863-1

Automotive Connectors JUNIOR-TIMER KONT

Manufacturer:

Mfr Part:
927863-1

TTI Part:
927863-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesJunior Timer
PackagingEach
Contact MaterialPhosphor Bronze
Contact TypeSocket (Female)
Current Rating10 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.103$1,236.00
$0.093$2,232.00
Need more?

Associated Parts

1-1579007-4 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes