Reference Only
927854-6
Automotive Connectors TAB RECEPT Reel of 1500
Datasheet
927854-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 13 AWG | |
| Series | Mark I | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Insulation | Not Insulated | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 13 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $804.00 | |
| $0.132 | $1,584.00 | |
| $0.127 | $3,048.00 | |
| $0.126 | $6,804.00 |
Need more?
Available Regional Inventory
39,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.250
My Notes
Sign into see notes.