Reference Only

927852-6

Automotive Connectors TAB RECEPT Reel of 1500

Manufacturer:

Mfr Part:
927852-6

TTI Part:
927852-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
PackagingReel
Contact MaterialPhosphor Bronze
Contact TypeSocket (Female)
Length22.3 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.258$387.00
$0.244$732.00
$0.208$1,248.00
$0.198$2,376.00
$0.196$4,704.00
Need more?

Associated Parts

724659-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.250
Sign in to add projects and notes