Reference Only

927849-2

Automotive Connectors STD-TIMER KONTAKT

Manufacturer:

Mfr Part:
927849-2

TTI Part:
927849-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min21 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
SeriesStandard Timer
PackagingReel
Contact GenderSocket (Female)
Contact MaterialTin
Contact TypeSocket
Current Rating25 A
Description/FunctionStandard Timer, Automotive Terminals
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range20 AWG to 21 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,750 / Multiples: 6,750)
Quantity Unit PriceExt. Price
$0.232$1,566.00
$0.23$6,210.00
$0.227$12,258.00
Need more?

Associated Parts

1-1579007-4 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.