Reference Only
927845-2
Automotive Connectors JR TIMER CONT .5-1mm Reel of 4000
Datasheet
927845-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 19 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Junior Timer | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Socket | |
| Current Rating | 10 A | |
| Description/Function | Junior Timer, Automotive Terminals | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Quick Connect | |
| Wire Gauge Range | 17 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $1,644.00 | |
| $0.132 | $4,752.00 | |
| $0.123 | $7,380.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools OCATSFA080F110OV0010 ASSY APPLICATOR TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes