Reference Only
927829-5
Automotive Connectors POWER-TIMER SOCKET
Datasheet
927829-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 11 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | Standard Power Timer | |
| Packaging | Reel | |
| Contact Type | Socket | |
| Current Rating | 40 A | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Quick Connect | |
| Wire Gauge Range | 11 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,600 / Multiples: 6,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.346 | $2,283.60 | |
| $0.343 | $18,110.40 | |
| $0.34 | $35,904.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes