Reference Only

927770-1

Automotive Connectors JUNIOR-TIMER KONT Reel of 3750

Manufacturer:

Mfr Part:
927770-1

TTI Part:
927770-1

EDA / CAD Models

Alternate Part Number

929930-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingReel
Contact MaterialTin
Contact TypeSocket (Female)
Current Rating30 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,250 / Multiples: 11,250)
Quantity Unit PriceExt. Price
$0.125$1,406.25
$0.119$12,048.75
$0.111$22,477.50
Need more?
Available Regional Inventory
86,250 available now at ttieurope.com

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
7-2151191-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-080F160O-CRIMP TOOLING KIT
Sign in to add projects and notes