Reference Only
927366-1
Automotive Connectors 8P MIN D-FLACHF GEH
Datasheet
927366-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 5.1 mm (0.201 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Unsealed | |
| Series | Timer Connector System | |
| Packaging | Each | |
| Application | Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Height | 23 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 28.8 mm | |
| Locking Mechanism | On the terminal | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.08 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Width | 13.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $1,395.00 | |
| $0.92 | $23,460.00 | |
| $0.90 | $45,900.00 | |
| $0.735 | $73,867.50 |
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes