Reference Only

927231-7

Pin & Socket Connectors UMNL 9 WAY CAP HOUSING

Manufacturer:

Mfr Part:
927231-7

TTI Part:
927231-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions9 Position
Number of Rows3 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialPolyamide (PA)
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.469$2,814.00
$0.422$43,044.00
$0.406$204,624.00
$0.402$402,804.00
Need more?
Available Regional Inventory
16,000 available now at ttieurope.com

My Notes

Sign into see notes.