Reference Only

926984-1

Automotive Connectors DOPP-FLACHFEDERKONT

Manufacturer:

Mfr Part:
926984-1

TTI Part:
926984-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket
Description/FunctionRAST 5 IDC Connector, Automotive Terminals
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 45,000 / Multiples: 45,000)
Quantity Unit PriceExt. Price
$0.108$4,860.00
$0.099$8,910.00
$0.098$13,230.00
$0.097$26,190.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1-1579007-4 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes