Reference Only

926902-3

Pin & Socket Connectors UNML4WAY CAP

Manufacturer:

Mfr Part:
926902-3

TTI Part:
926902-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialCopper
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range16-13

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.134$3,216.00
$0.13$9,360.00
$0.126$15,120.00
$0.122$61,488.00
Need more?
Sign in to add projects and notes