Reference Only

926897-1

Pin & Socket Connectors UNIV M-N-L PIN

Manufacturer:

Mfr Part:
926897-1

TTI Part:
926897-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range24 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24,000 / Multiples: 24,000)
Quantity Unit PriceExt. Price
$0.111$2,664.00
$0.093$6,696.00
$0.092$11,040.00
$0.091$45,864.00
Need more?

Associated Parts

539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
2063520-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE UMNL 0.2-0.82mm2 ASSY
9-1579007-5 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58637-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMP DIE 20-14 UMNL
2031973-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE UMNL 1.0-3.3mm2 ASSY
2031973-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE UMNL 1.0-3.3mm2 DIE SET
2063520-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE UMNL 0.2-0.82mm2 DIE SET

My Notes

Sign into see notes.