Reference Only
926894-3
Pin & Socket Connectors UNIV M-N-L PIN
Datasheet
926894-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $5,760.00 | |
| $0.226 | $16,272.00 | |
| $0.216 | $25,920.00 | |
| $0.198 | $99,792.00 |
Need more?
Available Regional Inventory
55,900 available now at ttieurope.com
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies PRO-CRIMP DIE 20-14 UMNL

Crimpers / Crimping Tools SDE UMNL 1.0-3.3mm2 ASSY

Punches & Dies SDE UMNL 1.0-3.3mm2 DIE SET

Punches & Dies PRO-CRIMP TL & DIE 20-14 UMNL

Crimpers / Crimping Tools SDE UMNL 0.5-2.0mm2 ASSY
My Notes
Sign into see notes.