Reference Only

926882-3

Pin & Socket Connectors SOCKET 20-14 AWG Reel of 5000

Manufacturer:

Mfr Part:
926882-3

TTI Part:
926882-3

EDA / CAD Models

Alternate Part Number

926893-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesUniversal MATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.048$960.00
$0.04$2,400.00
$0.0399$3,990.00
$0.0395$19,750.00
Need more?
Available Regional Inventory
70,000 available now at ttieurope.com
15,000 available now at ttiasia.com

Associated Parts

539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
9-1579007-5 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58637-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMP DIE 20-14 UMNL
2031973-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE UMNL 1.0-3.3mm2 ASSY
2031973-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE UMNL 1.0-3.3mm2 DIE SET
2151500-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools
7-2151500-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F130F-CRIMP TOOLING KIT
Sign in to add projects and notes