Reference Only

926882-1

Pin & Socket Connectors SOCKET 20-14 AWG

Manufacturer:

Mfr Part:
926882-1

TTI Part:
926882-1

EDA / CAD Models

Alternate Part Number

926893-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesUniversal MATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.064$320.00
$0.062$620.00
$0.06$1,200.00
$0.059$3,540.00
$0.057$5,700.00
$0.056$11,200.00
Need more?

Associated Parts

539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
9-1579007-5 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58637-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMP DIE 20-14 UMNL
2031973-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE UMNL 1.0-3.3mm2 ASSY
2031973-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE UMNL 1.0-3.3mm2 DIE SET
2151500-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools
7-2151500-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F130F-CRIMP TOOLING KIT
Sign in to add projects and notes