Reference Only
926526-1
Terminals 5P POS LOCK HSG
Datasheet
926526-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Black | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $36.50 | |
| $0.335 | $167.50 | |
| $0.324 | $324.00 | |
| $0.321 | $481.50 | |
| $0.317 | $951.00 | |
| $0.314 | $1,884.00 | |
| $0.311 | $3,732.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes