Reference Only
926522-2
Terminals 2 WAY POSI-LOK HOUSING(T TYP)
Datasheet
926522-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Natural | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Length | 24.3 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.357 | $17.85 | |
| $0.331 | $33.10 | |
| $0.29 | $725.00 | |
| $0.279 | $1,116.00 | |
| $0.262 | $2,096.00 | |
| $0.259 | $3,108.00 | |
| $0.256 | $5,120.00 | |
| $0.249 | $9,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.