Reference Only
926522-1
Terminals 2P.POS.LOCK HSG
Datasheet
926522-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Black | |
| Series | Mark I | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Nylon | |
| Length | 24.3 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 15.14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.291 | $14.55 | |
| $0.242 | $24.20 | |
| $0.186 | $372.00 | |
| $0.166 | $498.00 | |
| $0.163 | $978.00 | |
| $0.152 | $1,824.00 | |
| $0.15 | $3,150.00 | |
| $0.147 | $7,497.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes