Reference Only
926521-2
Terminals .250 2P RCPT HSG BLK
Datasheet
926521-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Black | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Polyamide (PA) | |
| Length | 24.3 mm | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,845In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.721 | $5.04 | |
| $0.602 | $60.20 | |
| $0.567 | $141.75 | |
| $0.447 | $1,743.30 | |
| $0.422 | $3,291.60 | |
| $0.412 | $4,820.40 | |
| $0.384 | $8,985.60 | |
| $0.379 | $18,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes