Reference Only
926495-4
DIN 41612 Connectors KEYING STRIP RED
Datasheet
926495-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Rows | 1 Row | |
| Pitch | 2.3 mm | |
| Type | Type C | |
| Series | Eurocard | |
| Packaging | Each | |
| Accessory Type | Keying Strip for Type C Plug | |
| Housing Color | Red | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |