Reference Only

926474-1

Terminals 2P FASTIN FASTON HSG

Manufacturer:

Mfr Part:
926474-1

TTI Part:
926474-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
GenderFemale
InsulationInsulated
ColorNatural
PackagingBulk
Length18.1 mm
MaterialPolyamide (PA)
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,025In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.708$17.70
$0.694$694.00
$0.686$1,372.00
$0.639$3,834.00
$0.631$12,620.00
$0.624$62,400.00
$0.617$246,800.00
$0.61$610,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes