Reference Only

926305-6

Pin & Socket Connectors Unshrouded Header 5.0mm HT Blue

Manufacturer:

Mfr Part:
926305-6

TTI Part:
926305-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions4 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialPolyamide (PA)
Voltage Rating600 V
SeriesUniversal MATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.403$806.00
$0.399$3,990.00
$0.395$10,270.00
$0.391$39,100.00
Need more?

My Notes

Sign into see notes.