Reference Only

926300-3

Pin & Socket Connectors 6P UN-MNL STECKG

Manufacturer:

Mfr Part:
926300-3

TTI Part:
926300-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions6 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialPolyamide (PA)
Voltage Rating600 V
SeriesUniversal MATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Flammability RatingUL 94 V-0
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.39$312.00
$0.386$4,014.40
$0.382$9,779.20
$0.379$37,900.00
Need more?
Sign in to add projects and notes