Reference Only

926300-1

Pin & Socket Connectors 6P UNIV.M-N-L.PLUG

Manufacturer:

Mfr Part:
926300-1

TTI Part:
926300-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions6 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialPolyamide (PA)
SeriesUniversal MATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Flammability RatingUL 94 V-2
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.377$301.60
$0.364$3,785.60
$0.357$9,139.20
$0.349$34,900.00
Need more?

My Notes

Sign into see notes.