Reference Only

926298-3

Pin & Socket Connectors 04P UNIV.M-N-L.PLUG

Manufacturer:

Mfr Part:
926298-3

TTI Part:
926298-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions4 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialPolyamide (PA)
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.646$775.20
$0.634$6,847.20
$0.621$15,649.20
$0.608$61,286.40
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com

My Notes

Sign into see notes.