Reference Only

926291-1

Terminals FLAG RECPT 1 POS BLK

Manufacturer:

Mfr Part:
926291-1

TTI Part:
926291-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
GenderMale
InsulationInsulated
ColorBlack
PackagingEach
MaterialNylon 6.6
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.063$693.00
$0.06$1,320.00
$0.059$3,245.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
58,368 available now at ttieurope.com

My Notes

Sign into see notes.