Reference Only

926097-1

Terminals FASTIN-ON TAB HSG.3

Manufacturer:

Mfr Part:
926097-1

TTI Part:
926097-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
GenderFemale
InsulationInsulated
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Length31.8 mm
MaterialPolyamide (PA)
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.468$468.00
$0.456$2,280.00
$0.451$9,020.00
$0.447$44,700.00
$0.442$176,800.00
$0.408$408,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,000 available now at ttieurope.com

My Notes

Sign into see notes.