Reference Only
926040-2
DIN 41612 Connectors 48P MOD 4 HSG
Datasheet
926040-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Housing | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Series | AMPMODU MOD IV | |
| Packaging | Bulk | |
| Housing Color | Gray | |
| Housing Material | Polycarbonate (PC) | |
| Mounting Style | Panel | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
584In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.32 | $16.64 | |
| $6.93 | $4,158.00 | |
| $6.42 | $7,704.00 | |
| $6.27 | $37,620.00 | |
| $6.10 | $65,880.00 | |
| $6.01 | $151,452.00 | |
| $5.89 | $296,856.00 | |
| $5.64 | $568,512.00 |
Need more?
Associated Parts

TE Connectivity
DIN 41612 Connectors Type C Pin Header 48 Position

TE Connectivity
DIN 41612 Connectors PLUG 48P R/A TYPE C

TE Connectivity
DIN 41612 Connectors Type C Pin Header 48 Position
Sign in to add projects and notes