Reference Only

925661-2

Pin & Socket Connectors .140 DIA SOCKET

Manufacturer:

Mfr Part:
925661-2

TTI Part:
925661-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialBrass
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating17 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 21,600 / Multiples: 21,600)
Quantity Unit PriceExt. Price
$0.276$5,961.60
$0.252$10,886.40
$0.249$16,135.20
$0.233$25,164.00
$0.201$52,099.20
$0.176$91,238.40
Need more?

Associated Parts

539764-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes