Reference Only

925660-2

Pin & Socket Connectors .140 DIA PIN

Manufacturer:

Mfr Part:
925660-2

TTI Part:
925660-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating28 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.277$3,324.00
$0.24$8,640.00
$0.238$14,280.00
$0.236$25,488.00
$0.233$58,716.00
$0.23$115,920.00
Need more?
Available Regional Inventory
29,500 available now at ttieurope.com

Associated Parts

539764-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.