Reference Only

925595-1

Automotive Connectors MIN SPRING RCPT

Manufacturer:

Mfr Part:
925595-1

TTI Part:
925595-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedUnsealed
SeriesJunior Timer
PackagingReel
Contact GenderSocket (Female)
Contact MaterialTin
Contact TypeSocket
Current Rating20 A
Description/FunctionTimer Connector System, Automotive Terminals
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.091$1,365.00
$0.09$2,700.00
$0.082$4,920.00
Need more?
Available Regional Inventory
37,500 available now at ttieurope.com

My Notes

Sign into see notes.