Reference Only
925475-1
Terminals FASTIN-ON HSG .110
Datasheet
925475-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Natural | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Polyamide (PA) | |
| Length | 36 mm | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 21.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $2,075.00 | |
| $0.716 | $3,580.00 | |
| $0.653 | $13,060.00 | |
| $0.647 | $64,700.00 | |
| $0.641 | $256,400.00 | |
| $0.634 | $634,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.