Reference Only
925068
Terminals 250 FAST.REC.SLEEVE
Datasheet
925068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Natural | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Polyamide (PA) | |
| Length | 23.5 mm | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $1,120.00 | |
| $0.081 | $1,620.00 | |
| $0.075 | $7,500.00 | |
| $0.072 | $18,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
39,000 available now at ttieurope.com
Sign in to add projects and notes