Reference Only
925015-1
End of Life
Terminals 3P MIN FF STECKGEH
Datasheet
925015-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Housing | |
| Length | 18 mm | |
| Width | 19 mm | |
| Series | Fastin-Faston | |
| Packaging | Each | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Gender | Female | |
| Insulation Material | Polyamide (PA) | |
| Insulation | Insulated | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Product | Accessories | |
| Subcategory | Terminals | |
| Tradename | FASTON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.361 | $2,166.00 | |
| $0.356 | $4,272.00 | |
| $0.352 | $6,336.00 | |
| $0.34 | $10,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes