Reference Only
917989-1
Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 22P
Datasheet
917989-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 22 Position | |
| Pitch | 3 mm, 3.5 mm | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | White | |
| Sealed / Unsealed | Unsealed | |
| Series | .040/.070 MULTILOCK | |
| Packaging | Each | |
| Application | Signal, Wire-to-Device/Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Multilock Connector System, Housing for Female Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 18.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.2 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 35.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.30 | $6,600.00 |
Need more?
Sign in to add projects and notes