Reference Only
917981-2
Automotive Connectors HYBRID MK-2 PLUG 16P HSG ASSEM
Datasheet
917981-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | .040/.070 MULTILOCK | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Device/Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Multilock Connector System, Housing for Female Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 17.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.2 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 25 mm | |
| Wire Gauge Range | 22 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $5.52 | |
| $2.73 | $27.30 | |
| $2.71 | $67.75 | |
| $2.68 | $134.00 | |
| $2.38 | $714.00 | |
| $2.30 | $1,150.00 | |
| $2.06 | $5,150.00 | |
| $1.95 | $14,625.00 |
Need more?
My Notes
Sign into see notes.