Reference Only

917805-2

Headers & Wire Housings TAB 12-10 AWG 15 AU

Manufacturer:

Mfr Part:
917805-2

TTI Part:
917805-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingGold
SeriesD-5000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge12 AWG to 10 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating8 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.98$74.50
$2.33$2,330.00
$2.04$6,120.00
$2.02$12,120.00
$2.00$24,000.00
$1.81$65,160.00
$1.48$150,960.00
$1.33$267,330.00
Need more?

Associated Parts

409158-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000
234171-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT Dynamic D5-M

My Notes

Sign into see notes.