Reference Only

917804-3

Headers & Wire Housings TAB 16-14 AWG 30 AU

Manufacturer:

Mfr Part:
917804-3

TTI Part:
917804-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
SeriesD-5000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge16 AWG to 14 AWG
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$1.97$11,820.00
$1.38$16,560.00
$1.26$45,360.00
$1.15$117,300.00
$1.03$154,500.00
$0.93$234,360.00
$0.90$453,600.00
Need more?

Associated Parts

409158-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000
234170-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT Dynamic D5-S Contact

My Notes

Sign into see notes.