Reference Only
917781-1
Automotive Connectors 2.5 S.D.L POST/HDR ASY 3P STD
Datasheet
917781-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | 2.5 mm System | |
| Packaging | Each | |
| Application | Signal, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Type | Tab | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 9.8 mm | |
| Housing Material | Nylon | |
| Length | 10 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC | |
| Width | 8.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.434 | $694.40 | |
| $0.341 | $3,819.20 | |
| $0.31 | $7,936.00 | |
| $0.291 | $14,899.20 | |
| $0.288 | $29,030.40 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2.5SIG DLOCK PLG HSG 3P
Sign in to add projects and notes