Reference Only

917699-1

Automotive Connectors 2.5SIG DLOCK D.L.P 3P

Manufacturer:

Mfr Part:
917699-1

TTI Part:
917699-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock Plate
Number of Positions3 Position
Mounting StylePush-In
ColorNatural
Series2.5 mm System
PackagingEach
Description/FunctionAMP Signal Double Lock, PCB Latches, Locks & Retainers
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeDouble Lock Plate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24,000 / Multiples: 24,000)
Quantity Unit PriceExt. Price
$0.094$2,256.00
$0.088$4,224.00
$0.086$6,192.00
$0.08$9,600.00
Need more?

My Notes

Sign into see notes.