Reference Only
917686-1
Automotive Connectors 2.5SIG DLOCK PLG HSG 2P
Datasheet
917686-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Color | Natural | |
| Series | 2.5 mm System | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 3 A | |
| Housing Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 50 V | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,600 / Multiples: 9,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $1,046.40 | |
| $0.108 | $2,073.60 | |
| $0.107 | $3,081.60 | |
| $0.106 | $6,105.60 | |
| $0.097 | $10,243.20 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2.5 S.D.L POST HDR ASY 2P STD

TE Connectivity
Rack & Panel Connectors 2.5SIG DLOCK CAP HSG 2P
Sign in to add projects and notes