Reference Only
91597-1
Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156
Datasheet
91597-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Type | Crimp Tool | |
| Series | CERTI-CRIMP II | |
| For Use With | CCII SL-156 Receptacle AWG 24-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings SKT 24-18 PHBR/SN Reel of 5500

TE Connectivity
Headers & Wire Housings CRIMP CONTACT BULK 18-24 AWG

TE Connectivity
Headers & Wire Housings SKT 24-18 BR/SN Reel of 6000

TE Connectivity
Headers & Wire Housings CONTACT 18-24 AWG

TE Connectivity
Headers & Wire Housings SKT 24-18 BR/SN Reel of 7000

TE Connectivity
Headers & Wire Housings RCPT CONTACT 18-24G Reel of 6000

TE Connectivity
Headers & Wire Housings SOCKET 24-18 AWG Reel of 5500

TE Connectivity
Terminals CRIMP CONTACT 18-24G

TE Connectivity
Headers & Wire Housings SL156 CRIMP CONTACT

TE Connectivity
Headers & Wire Housings SL 156 RECEPTACLE LP
Sign in to add projects and notes