Reference Only
91595-1
Crimpers / Crimping Tools SDE SAHT 22-18 AWG DYNAMIC D2-M
Datasheet
91595-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | CCII D-2 M Receptacle Tab AWG 22-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,191.89 | $1,191.89 | |
| $1,164.32 | $5,821.60 | |
| $1,119.08 | $11,190.80 | |
| $1,106.53 | $27,663.25 | |
| $1,094.67 | $54,733.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes