Reference Only
91594-1
Crimpers / Crimping Tools SDE SAHT 20-16 UMNL
Datasheet
91594-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Mini II AWG 20-16 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,073.45 | $3,220.35 | |
| $1,011.04 | $6,066.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors SKT 20-16 AWG BR/SN Reel of 4500

TE Connectivity
Pin & Socket Connectors MINI UMNL SOK 20-16 Reel of 4500

TE Connectivity
Pin & Socket Connectors MINI CONT 20-16 SN Reel of 4500

TE Connectivity
Pin & Socket Connectors PIN 24-18 AWG Reel of 5000

TE Connectivity
Pin & Socket Connectors PIN 20-16 BR/SN

TE Connectivity
Pin & Socket Connectors SOCKET CON 20-16AWG Tin

TE Connectivity
Pin & Socket Connectors PIN 20-16 AWG AU Reel of 4500

TE Connectivity
Pin & Socket Connectors MUMNL2 SKT 20-16 AWG

TE Connectivity
Pin & Socket Connectors PIN CONTACT 20-16AWG Tin

TE Connectivity
Pin & Socket Connectors MINI UMNL SOK 20-16
Sign in to add projects and notes