Reference Only
91579-1
Crimpers / Crimping Tools CRP SAHT SDE 20-16
Datasheet
91579-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII ECON Power Receptacle AWG 20-16 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,229.14 | $1,229.14 | |
| $1,153.02 | $5,765.10 | |
| $1,141.60 | $11,416.00 | |
| $1,130.30 | $28,257.50 | |
| $1,103.08 | $55,154.00 | |
| $1,029.54 | $102,954.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Heavy Duty Power Connectors EP CON REC CON 18-22 AWG Reel of 4000

TE Connectivity
Headers & Wire Housings EP SKT 22-18 PHBZ/SN

TE Connectivity
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG
Sign in to add projects and notes